HSTT50-Y, Heat Shrink Tubing & Sleeves .500 Dia x 6 BLK pack of 10

Фото 1/3 HSTT50-Y, Heat Shrink Tubing & Sleeves .500 Dia x 6 BLK pack of 10
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
4 520 руб.
от 10 шт.4 160 руб.
Добавить в корзину 1 шт. на сумму 4 520 руб.
Номенклатурный номер: 8005075795
Артикул: HSTT50-Y
Бренд: Panduit

Описание

Wire & Cable\Wire & Cable Management\Heat Shrink Tubing and Sleeves
Термоусадочные трубки, гибкие 0,500 дюйма (12,70 мм) от 2 до 1, черные 0,500 футов (152,40 мм, 6,00 дюймов)

Технические параметры

Brand: Panduit
Chemical Resistant: No
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1
Family: HSTT Heat Shrink
Features: Thin Wall Polyolefin Heat Shrink
Flammability Rating: Flame Retardant
Inside Diameter: 12.7 mm
Manufacturer: Panduit
Material: Polyolefin(PO)
Product Category: Heat Shrink Tubing and Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Recovered Diameter: 6.4 mm
Series: HSTT
Shrink Ratio: 2:1
Subcategory: Wire & Cable Management
Type: Thin Wall
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Tubing
Style Straight
Body Material Polyolefin
Color Black
Shrink Wall Type Dual
Inside Diameter Before Shrinking (mm) 12.7
Inside Diameter After Shrinking (mm) 6.35
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 135
Product Thickness (mm) 0.6
Factory Product Length (mm) 152.4
Shrink Ratio 3:1
ECCN EAR99
Features Flame Retardant, UV Resistant
HTSUS 3926.90.9985
Inner Diameter - Recovered 0.250"" (6.35mm)
Inner Diameter - Supplied 0.500"" (12.70mm)
Length 0.500' (152.40mm, 6.00"")
Material Polyolefin (PO), Irradiated
Moisture Sensitivity Level (MSL) Not Applicable
MSDS Material Safety Datasheet http://www1.panduit.com/heiler/MSDS/heat-shrinkabl
Operating Temperature -55В°C ~ 135В°C
Package Bulk
Recovered Wall Thickness 0.025"" (0.64mm)
RoHS Status ROHS3 Compliant
Series HSTT ->
Shrink Temperature 90В°C
Shrinkage Ratio 2 to 1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.