PN18-8F-C, Terminals NYL-FORK 22-18 RED #8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 7-9 недель
390 руб.
от 10 шт. —
360 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Альтернативные предложения2
Описание
Connectors\Terminals
PN Ring/Locking Fork TerminalsPanduit PN Ring/Locking Fork terminals are designed to assure secure connections in high vibration applications. These terminals are nylon insulated and the metal insulation grip sleeve holds to the wire as a protection to the crimp joint. The PN ring/locking fork terminals contain internal barrel serrations that guarantee good wire contact and high tensile strength. These terminals exhibit UL flammability UL 94V-2/HB and a maximum insulation temperature of 105°C. The PN ring/locking fork terminals are UL and CSA rated up to 600V per UL 486A/B.
Технические параметры
Brand: | Panduit |
Color: | Red |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | Panduit |
Material: | Copper |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PN |
Stud / Tab Size: | # 8 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | Pan-Term |
Type: | Spade |
Wire Gauge Max: | 18 AWG |
Wire Gauge: | 18 AWG |
Color | Red |
Contact Finish | Tin |
Contact Material | Copper |
ECCN | EAR99 |
Features | Butted Seam |
HTSUS | 8536.90.4000 |
Insulation | Insulated |
Insulation Diameter | 0.145"" (3.68mm) |
Length - Overall | 0.850"" (21.59mm) |
Material - Insulation | Polyamide (PA), Nylon |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Stud/Tab Size | 8 Stud |
Terminal Type | Standard |
Termination | Crimp |
Tongue Inside Opening | 0.170"" (4.32mm) |
Width - Outer Edges | 0.320"" (8.13mm) |
Wire Gauge | 18-22 AWG |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Fork Terminal |
Termination Method | Crimp |
Body Orientation | Straight |
Stud Size (mm) | 4.16 |
Plating | Tin |
Wire Size (AWG) | 18-22 |
Maximum Voltage Rating | 600V |
Maximum Operating Temperature (°C) | 105 |
Packaging | Bottle |
Product Length (mm) | 21.6 |
Product Depth (mm) | 8.1 |
Mounting | Cable Mount |
Вес, г | 1.23 |
Техническая документация
Datasheet
pdf, 98 КБ
Datasheet
pdf, 102 КБ
Datasheet
pdf, 95 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.