PV12-56HDRB-2K, Terminals VYL-RING 16-12 YEL 5/16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3478 шт., срок 7-9 недель
170 руб.
от 10 шт. —
160 руб.
от 100 шт. —
139 руб.
от 500 шт. —
122.69 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
Connectors\Terminals
PV Pan-Term® Ring TerminalsPanduit PV Pan-Term ® Ring Terminals connect two or more wires to a single connection point and acts as a circuit protection device. These ring terminals offer insulation support which helps to prevent wire damage in bending applications. These devices feature internal barrel serrations to assure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and 221°F (105°C) maximum insulation temperature.
Технические параметры
Brand: | Panduit |
Color: | Yellow |
Compliance: | UL |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Insulation Material: | Vinyl |
Insulation: | Insulated |
Manufacturer: | Panduit |
Material: | Copper |
Packaging: | Reel, Cut Tape |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PV |
Stud / Tab Size: | 7.94 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | Pan-Term |
Type: | Ring |
Wire Gauge Max: | 12 AWG |
Wire Gauge: | 12 AWG |
Automotive | No |
Color | Yellow |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation | Vinyl |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Packaging | Tape and Reel |
Part Status | Active |
Plating | Tin |
PPAP | No |
Stud Size (mm) | 7.93 |
Type | Ring Tongue Terminal |
Wire Size (AWG) | 12-16 |
Техническая документация
Datasheet
pdf, 102 КБ
Datasheet PV12-56HDRB-2K
pdf, 92 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.