PV14-4R-M, Terminals Ring Terminal 16-14 vinyl insulated
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1349 шт., срок 7-9 недель
120 руб.
от 10 шт. —
110 руб.
от 100 шт. —
95 руб.
от 1000 шт. —
83.21 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Альтернативные предложения1
Описание
Connectors\Terminals
PV Pan-Term® Ring TerminalsPanduit PV Pan-Term ® Ring Terminals connect two or more wires to a single connection point and acts as a circuit protection device. These ring terminals offer insulation support which helps to prevent wire damage in bending applications. These devices feature internal barrel serrations to assure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and 221°F (105°C) maximum insulation temperature.
Технические параметры
Brand: | Panduit |
Color: | Blue |
Compliance: | UL |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gender: | Female |
Insulation Material: | Vinyl |
Insulation: | Insulated |
Manufacturer: | Panduit |
Material: | Copper |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PV |
Stud / Tab Size: | # 4 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | Pan-Term |
Type: | Ring |
Wire Gauge Max: | 14 AWG |
Wire Gauge: | 14 AWG |
Color | Blue |
Contact Finish | Tin |
Contact Material | Copper |
ECCN | EAR99 |
Features | Brazed Seam |
HTSUS | 8536.90.4000 |
Insulation | Insulated |
Insulation Diameter | 0.170"" (4.32mm) |
Length - Overall | 0.840"" (21.34mm) |
Material - Insulation | Vinyl |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Stud/Tab Size | 4 Stud |
Terminal Type | Circular |
Termination | Crimp |
Thickness | 0.032"" (0.81mm) |
Width - Outer Edges | 0.250"" (6.35mm) |
Wire Gauge | 14-16 AWG |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600V |
Mounting | Cable Mount |
Packaging | Box |
Part Status | Active |
Plating | Tin |
PPAP | No |
Stud Size (mm) | 2.84 |
Termination Method | Crimp |
Type | Ring Tongue Terminal |
Wire Size (AWG) | 14-16 |
Compliance | UL |
Contact Plating | Tin |
Factory Pack Quantity | 1000 |
Gender | Female |
Insulation Material | Vinyl |
Material | Copper |
Mounting Angle | Straight |
Mounting Style | Cable Mount/Free Hanging |
Product | Screw Terminals |
Series | PV |
Stud - Tab Size | # 4 |
Termination Style | Crimp |
Tradename | Pan-Term |
Wire Gauge Max | 14 AWG |
Техническая документация
Datasheet
pdf, 454 КБ
Datasheet
pdf, 329 КБ
Datasheet
pdf, 458 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.