PV14-6LFW-M, Terminals Locking Fork Term wide tongue viny
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 7-9 недель
110 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
Connectors\Terminals
PV Pan-Term® Ring TerminalsPanduit PV Pan-Term ® Ring Terminals connect two or more wires to a single connection point and acts as a circuit protection device. These ring terminals offer insulation support which helps to prevent wire damage in bending applications. These devices feature internal barrel serrations to assure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and 221°F (105°C) maximum insulation temperature.
Технические параметры
Brand: | Panduit |
Color: | Blue |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Insulation Material: | Vinyl |
Insulation: | Insulated |
Manufacturer: | Panduit |
Material: | Copper |
Mounting Angle: | Straight |
Mounting Style: | Screw |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PV |
Stud / Tab Size: | # 6 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | Pan-Term |
Type: | Spade |
Voltage Rating: | 600 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge: | 14 AWG |
Color | Blue |
Contact Finish | Tin |
Contact Material | Copper |
ECCN | EAR99 |
Features | Brazed Seam, Serrated Termination |
HTSUS | 8536.90.4000 |
Insulation | Insulated |
Insulation Diameter | 0.170"" (4.32mm) |
Length - Overall | 0.900"" (22.86mm) |
Material - Insulation | Vinyl |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Stud/Tab Size | 6 Stud |
Terminal Type | Spring, Snap |
Termination | Crimp |
Tongue Inside Opening | 0.140"" (3.56mm) |
Width - Outer Edges | 0.290"" (7.37mm) |
Wire Gauge | 14-16 AWG |
Техническая документация
Datasheet
pdf, 139 КБ
Datasheet
pdf, 142 КБ
Выбор кримпера для обжима клемм
pdf, 200 КБ
SA-CTSG03 (Cable Ties Product Selection Guide)
pdf, 712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.