515-1302-10-00F

515-1302-10-00F
Изображения служат только для ознакомления,
см. техническую документацию
2150 шт., срок 8-10 недель
310 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт.200 руб.
от 25 шт.174 руб.
Добавить в корзину 9 шт. на сумму 2 790 руб.
Номенклатурный номер: 8012546342
Бренд: Dialight

Описание

Optopipe® 515-130x Panel-Mount Light Pipes Dialight Optopipe® 515-130x Panel-Mount Light Pipes are ideal for products that contain a PCB parallel to the front panel that is in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press-fit that is easy to install. Dialight Optopipe light pipes are designed for both single- and multiple-colored LEDs with three lens styles for optimal viewing angles: Flat, Convex, and Domed. These light pipes feature low voltage and minimal power consumption.

Технические параметры

Body Length: 25.4 mm
Body Shape: Round
Brand: Dialight
Color: Clear
Factory Pack Quantity: 50
LED Size: 2.74 mm
Manufacturer: Dialight
Material: Polycarbonate(PC)
Mounting Hole Size: 2.92 mm
Mounting Style: Panel Mount
Orientation: Vertical
Packaging: Bulk
Product Category: LED Light Pipes
Product Type: LED Light Pipes
Product: Rigid Light Pipes
Subcategory: LED Indication

Техническая документация

Datasheet
pdf, 247 КБ
Datasheet
pdf, 624 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.