521-9672F, Standard LEDs - Through Hole 5MM R-FLANGELESS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1300 шт., срок 7-8 недель
71 руб.
Добавить в корзину 1 шт.
на сумму 71 руб.
Альтернативные предложения2
Описание
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk
Технические параметры
Factory Pack Quantity | 100 |
If - Forward Current | 10 mA |
Illumination Color | Red |
LED Size | T-1 3/4(5 mm) |
Lens Color | Red |
Lens Dimensions | 5 mm |
Lens Shape | Dome |
Lens Transparency | Diffused |
Luminous Intensity | 60 mcd |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Package - Case | T-1 3/4(5 mm) |
Packaging | Bulk |
Power Rating | 100 mW |
Product | Red LEDs |
Selling Alternatives | 521-9672 |
Vf - Forward Voltage | 2 V |
Viewing Angle | 60 deg |
Wavelength-Color Temperature | 623 nm |
Automotive | No |
Color | Red |
Diameter | 4.75 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 12.3mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
LED Material | GaAsP|GaP |
Lens Appearance | Colored Diffused |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 40 |
Maximum Forward Voltage (V) | 2.8 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 80 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 635 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 5 |
Supplier Color | Red |
Supplier Package | T-1 3/4 |
Test Current (mA) | 20 |
Type | Uni-Color |
Viewing Angle (°) | 60 |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 10 mA |
Illumination Color: | Red |
LED Size: | T-1 3/4(5 mm) |
Lens Color: | Red |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 60 mcd |
Manufacturer: | Dialight |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | T-1 3/4(5 mm) |
Packaging: | Bulk |
Power Rating: | 100 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Red LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 60 deg |
Wavelength/Color Temperature: | 623 nm |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.