5520911F

5520911F
Изображения служат только для ознакомления,
см. техническую документацию
729 шт., срок 7-9 недель
440 руб.
от 50 шт.250 руб.
от 100 шт.175 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8006893697
Бренд: Dialight

Описание

Optoelectronics\LEDs - Circuit Board Indicators, Arrays, Light Bars, Bar Graphs

Технические параметры

Base Product Number 5520911 ->
Color Red (x 2)
Configuration 2 High
Current 2mA
ECCN EAR99
HTSUS 8541.40.2000
Lens Size 5mm, T-1 3/4
Lens Style Round with Domed Top
Lens Type Diffused, Tinted
Millicandela Rating 2mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole, Right Angle
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Viewing Angle 50В°
Voltage Rating 1.8V
Wavelength - Peak 635nm
Brand: Dialight
Configuration: 2 Single Color LEDs, Bi-Level
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 2 mA
Illumination Color: Red
LED Size: 5 mm
Lens Color/Style: Tinted, Diffused
Lens Shape: Dome
Luminous Intensity: 2 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Number of LEDs: 1
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Series: 552
Subcategory: LED Indication
Vf - Forward Voltage: 1.8 V
Viewing Angle: 50 deg
Wavelength: 635 nm

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.