553-0120F, LED Circuit Board Indicators Bi-Level CBI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
305 шт., срок 7-9 недель
510 руб.
от 10 шт. —
380 руб.
от 50 шт. —
287 руб.
от 100 шт. —
246.80 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Indication\LED Circuit Board Indicators
553 & 571 Bi-Level Circuit Board IndicatorsDialight 553 and 571 Bi-Level Circuit Board Indicators (CBI) are offered in 2mm and 3mm packages, with two diode LED indicators each, and in several color combinations. The 553 series includes 3mm LEDs in 2x red, 2x yellow, 2x green, red/green, and yellow/green. 553-x multiple CBIs form horizontal LED arrays on 4.45mm center-lines, and 553-x-300 multiple CBIs form horizontal LED arrays on 5.08mm center-lines. The 571 series includes 2mm LEDs in 2x green, red/green, and yellow/green. Multiple CBIs form horizontal LED arrays on 2.54mm center lines. All of the Dialight 553/571 Bi-Level Circuit Board Indicators come in high contrast, UL 94V-0 rated black housing with stand-offs that facilitate PCB cleaning.
Технические параметры
Brand: | Dialight |
Configuration: | 2 Single Color LEDs, Bi-Level |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 10 mA |
Illumination Color: | Green |
LED Size: | 3 mm |
Lens Color/Style: | Tinted, Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 16 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 553 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 45 deg |
Wavelength: | 563 nm |
Base Product Number | 5530120 -> |
Color | Green (x 1), Blank (x 1) |
Configuration | 2 High |
Current | 10mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Type | Diffused, Tinted |
Millicandela Rating | 16mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Viewing Angle | 45В° |
Voltage Rating | 2.1V |
Wavelength - Peak | 563nm |
Техническая документация
Datasheet
pdf, 159 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.