553-0230F, LED Circuit Board Indicators Bi-Level CBI

553-0230F, LED Circuit Board Indicators Bi-Level CBI
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 7-9 недель
580 руб.
от 10 шт.390 руб.
от 50 шт.239 руб.
от 100 шт.230.78 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8005078915
Артикул: 553-0230F
Бренд: Dialight

Описание

Opto-electronics\LED Indication\LED Circuit Board Indicators
553 & 571 Bi-Level Circuit Board Indicators Dialight 553 and 571 Bi-Level Circuit Board Indicators (CBI) are offered in 2mm and 3mm packages, with two diode LED indicators each, and in several color combinations. The 553 series includes 3mm LEDs in 2x red, 2x yellow, 2x green, red/green, and yellow/green. 553-x multiple CBIs form horizontal LED arrays on 4.45mm center-lines, and 553-x-300 multiple CBIs form horizontal LED arrays on 5.08mm center-lines. The 571 series includes 2mm LEDs in 2x green, red/green, and yellow/green. Multiple CBIs form horizontal LED arrays on 2.54mm center lines. All of the Dialight 553/571 Bi-Level Circuit Board Indicators come in high contrast, UL 94V-0 rated black housing with stand-offs that facilitate PCB cleaning.

Технические параметры

Brand: Dialight
Configuration: 2 Single Color LEDs, Bi-Level
Factory Pack Quantity: 50
If - Forward Current: 2 mA
Illumination Colour: Yellow
LED Size: 3 mm
Lens Colour/Style: Tinted, Diffused
Lens Shape: Dome
Luminous Intensity: 1.6 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 1.8 V
Viewing Angle: 60 deg
Wavelength: 583 nm
Вес, г 0.55

Техническая документация

Datasheet
pdf, 177 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.