553-0714-300F, LED Circuit Board Indicators 3mm CBI

553-0714-300F, LED Circuit Board Indicators 3mm CBI
Изображения служат только для ознакомления,
см. техническую документацию
197 шт., срок 7-9 недель
990 руб.
от 10 шт.700 руб.
от 50 шт.533 руб.
от 100 шт.450.99 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Номенклатурный номер: 8005078931
Артикул: 553-0714-300F
Бренд: Dialight

Описание

Opto-electronics\LED Indication\LED Circuit Board Indicators
553 & 571 Bi-Level Circuit Board Indicators Dialight 553 and 571 Bi-Level Circuit Board Indicators (CBI) are offered in 2mm and 3mm packages, with two diode LED indicators each, and in several color combinations. The 553 series includes 3mm LEDs in 2x red, 2x yellow, 2x green, red/green, and yellow/green. 553-x multiple CBIs form horizontal LED arrays on 4.45mm center-lines, and 553-x-300 multiple CBIs form horizontal LED arrays on 5.08mm center-lines. The 571 series includes 2mm LEDs in 2x green, red/green, and yellow/green. Multiple CBIs form horizontal LED arrays on 2.54mm center lines. All of the Dialight 553/571 Bi-Level Circuit Board Indicators come in high contrast, UL 94V-0 rated black housing with stand-offs that facilitate PCB cleaning.

Технические параметры

Brand: Dialight
Configuration: 2 Bi-Color LEDs, Bi-Level
Factory Pack Quantity: 50
If - Forward Current: 20 mA
Illumination Colour: Red, Yellow, Green
LED Size: 3 mm
Lens Colour/Style: Diffused
Lens Shape: Dome
Luminous Intensity: 4.7 mcd/10 mcd, 4.3/mcd/6.3 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Number of LEDs: 2
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 2 V/2.1 V, 2.1 V/2.1 V
Viewing Angle: 60 deg, 80 deg
Wavelength: 635 nm, 565nm, 585 nm, 565 nm
Вес, г 0.78

Техническая документация

Datasheet
pdf, 235 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.