555-4007F, LED Circuit Board Indicators RED DIFFUSED 5 VOLT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
88 шт., срок 7-9 недель
1 360 руб.
от 10 шт. —
1 050 руб.
от 50 шт. —
901 руб.
Добавить в корзину 1 шт.
на сумму 1 360 руб.
Альтернативные предложения1
Описание
Opto-electronics\LED Indication\LED Circuit Board Indicators
550/551/555 Series LED Circuit Board Indicators Dialight 550, 551, and 555 Series Single Level Circuit Board Indicators (CBI) are offered in 2mm, 3mm, and 5mm package sizes, and in a wide variety of colors. The 550 Series includes 5mm LEDs in green, red, yellow, and bi-color red/green, in top view, square back, and sloped back housing. Multiple 550 Series CBIs form horizontal LED arrays on 6.35mm, 7.24mm, or 7.62mm center-lines. The 551 Series includes 3mm LEDs in green, yellow, red, blue, bi-color red/green, and yellow/green. Multiple 551 Series CBIs form horizontal LED arrays on 4.2mm or 4.45mm center-lines. The 555 Series includes 2mm LEDs in yellow, red, and green, in single, top view, and quad packaging. Multiple 555 Series CBIs form horizontal LED arrays on 2.54mm center-lines. All of the Dialight 550/551/555 Series Single Level Circuit Board Indicators come in high contrast, UL 94 V-0 rated, black housing with housing stand-offs to facilitate PCB cleaning.
Технические параметры
Brand: | Dialight |
Factory Pack Quantity: | 100 |
If - Forward Current: | 3 mA |
Illumination Colour: | Red |
Lens Colour/Style: | Tinted |
Lens Shape: | Dome |
Luminous Intensity: | 0.9 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Number of LEDs: | 4 |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 5 V |
Viewing Angle: | 40 deg |
Wavelength: | 650 nm |
Вес, г | 0.4 |
Техническая документация
Datasheet 555-4007F
pdf, 95 КБ
Световые индикаторы Daier
pdf, 1153 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.