LNC2G152MSEF

LNC2G152MSEF
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
9 910 руб.
Добавить в корзину 1 шт. на сумму 9 910 руб.
Номенклатурный номер: 8008674971
Бренд: Nichicon Corp.

Описание

LNC Screw Terminal Electrolytic Capacitors Nichicon LNC Aluminum Electrolytic Capacitors are available in an upgraded screw terminal version that offers smaller size and higher ripple current than the LNX and LNK series. Nichicon LNC Capacitors feature an operating temperature range of -40°C to +85°C, rated voltage range of 350V to 500V, and rated capacitance range of 1000 to 22.000µF. The series also provides high-speed charge-discharge and load life of 5000 hours of ripple current application at +85°C. These RoHS-compliant capacitors are suited for use in industrial power supplies for inverter circuitry and high-frequency regenerative voltage for AC servomotor and general inverters.

Технические параметры

Brand: Nichicon
ESR: 176.839 mOhms
Factory Pack Quantity: 50
Lead Spacing: 22 mm
Leakage Current: 2.32 mA
Life: 5000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 10.8 A
Subcategory: Capacitors
Termination Style: Screw

Техническая документация

Datasheet
pdf, 670 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.