PCV1H680MCL1GS, 50V 68uF Polymer ±20% 4.6mm 12.7mm 20mOhm@100kHz 2600mA@100kHz 10mm -55°C~+105°C 3000hrs@105°C SMD,10x12.7mm SolId CapacIto
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
364 шт., срок 7 недель
750 руб.
от 10 шт. —
550 руб.
от 30 шт. —
501 руб.
от 100 шт. —
394.54 руб.
Добавить в корзину 1 шт.
на сумму 750 руб.
Описание
CV Conductive Electrolytic Capacitors
Nichicon CV Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Nichicon CV Capacitors offer a capacitance range from 5.6µF to 680µF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours at 105°C, category temperature range of -55 to +105°C, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260ºC peak correspondence.
Nichicon CV Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Nichicon CV Capacitors offer a capacitance range from 5.6µF to 680µF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours at 105°C, category temperature range of -55 to +105°C, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260ºC peak correspondence.
Технические параметры
Brand: | Nichicon |
Capacitance: | 68 uF |
Diameter: | 10 mm |
ESR: | 29 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Life: | 3000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Package Type: | Can |
Product Category: | Aluminium Organic Polymer Capacitors |
Product Type: | Electrolytic Capacitors |
Product: | Aluminum Polymer Capacitors |
Qualification: | AEC-Q200 |
Ripple Current: | 2.6 A |
Series: | PCV |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Voltage Rating DC: | 50 VDC |
Вес, г | 1.69 |
Техническая документация
Datasheet
pdf, 691 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.