UHW2A121MPD1TD
500 шт., срок 7-9 недель
400 руб.
от 10 шт. —
280 руб.
от 50 шт. —
244 руб.
от 100 шт. —
192.88 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
UHW Aluminum Electrolytic Capacitors
Nichicon UHW Aluminum Electrolytic Capacitors (AECs) are long-life, low-impedance, compact capacitors with a 6.3V to 100V rated voltage range. These radial leaded capacitors offer a rated capacitance range of 82µF to 15.000µF with ±20% capacitance tolerance at 120Hz, 20°C, and an operating temperature range from -40°C to +105°C. These capacitors provide 10.000 hours of endurance at 105°C. Nichicon UHW AECs are ideal for use in LED lighting and power supplies.
Nichicon UHW Aluminum Electrolytic Capacitors (AECs) are long-life, low-impedance, compact capacitors with a 6.3V to 100V rated voltage range. These radial leaded capacitors offer a rated capacitance range of 82µF to 15.000µF with ±20% capacitance tolerance at 120Hz, 20°C, and an operating temperature range from -40°C to +105°C. These capacitors provide 10.000 hours of endurance at 105°C. Nichicon UHW AECs are ideal for use in LED lighting and power supplies.
Технические параметры
Brand: | Nichicon |
Capacitance: | 120 uF |
Diameter: | 10 mm |
Dissipation Factor DF: | 0.08 |
ESR: | 72 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Spacing: | 5 mm |
Lead Style: | Straight |
Life: | 10000 Hour |
Manufacturer: | Nichicon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Ammo Pack |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Ripple Current: | 648 mA |
Series: | UHW |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Miniature Aluminum Electrolytic Capacitors |
Voltage Rating DC: | 100 VDC |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.