UPM1C152MHD, Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1500uF AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 шт., срок 7-9 недель
320 руб.
от 10 шт. —
180 руб.
от 100 шт. —
141 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UPM Aluminum Electrolytic CapacitorsNichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47µF to 15.000µF, and a capacitance tolerance of ±20% at 120Hz, +20°C.
Технические параметры
Номинальная емкость | 1500 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 1500 uF | |
Diameter: | 12.5 mm | |
Dissipation Factor DF: | 0.16 | |
ESR: | 36 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 800 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 720 uA | |
Life: | 5000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 1.7 A | |
Series: | UPM | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Extremely Low Impedance, High Reliability | |
Voltage Rating DC: | 16 VDC | |
Applications | General Purpose | |
Capacitance | 1500ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 1.063"" (27.00mm) | |
HTSUS | 8532.22.0020 | |
Impedance | 36 mOhms | |
Lead Spacing | 0.197"" (5.00mm) | |
Lifetime @ Temp. | 5000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial, Can | |
Polarization | Polar | |
REACH Status | REACH Unaffected | |
Ripple Current @ High Frequency | 1.7A @ 10kHz | |
Ripple Current @ Low Frequency | 1.53A @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | UPM -> | |
Size / Dimension | 0.492"" Dia (12.50mm) | |
Tolerance | В±20% | |
Voltage - Rated | 16V | |
Вес, г | 4 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.