UPW1A272MHD, Aluminum Electrolytic Capacitors - Radial Leaded 10volts 2700uF AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
766 шт., срок 7-9 недель
320 руб.
от 10 шт. —
220 руб.
от 100 шт. —
153 руб.
от 500 шт. —
113.19 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Electrolytic Capacitors - Radial Leaded
UPW Aluminum Electrolytic Capacitors Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Технические параметры
Номинальная емкость | 2700 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 2700 uF | |
Diameter: | 12.5 mm | |
Dissipation Factor DF: | 0.19 | |
ESR: | 30 mOhms | |
Factory Pack Quantity: | 800 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Leakage Current: | 4 uA | |
Life: | 7000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Bulk | |
Product Category: | Aluminium Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 1.945 A | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Miniature Sized, Low Impedance Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 10 VDC | |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 428 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.