10031567-001C-TRLF, I/O Connectors SAS 30 Connector Receptacle Vertical Surface Mount 29 Positions
2 440 руб.
от 10 шт. —
2 090 руб.
Добавить в корзину 1 шт.
на сумму 2 440 руб.
Описание
Connectors\I/O Connectors
Технические параметры
Brand: | Amphenol FCI |
Color: | Black |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: | 450 |
Features: | SMT Metal Clip |
Flammability Rating: | UL 94 V-0 |
Gender: | Female |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Mounting Angle: | Vertical |
Mounting Style: | SMD/SMT |
Number of Positions: | 29 Position |
Packaging: | Reel, Cut Tape |
Pitch: | 1.27 mm |
Product Category: | I/O Connectors |
Product Type: | I/O Connectors |
Product: | Serial Connectors |
Subcategory: | I/O Connectors |
Termination Style: | Solder |
Voltage Rating: | 30 V |
Вес, г | 4 |