10127819-0221GLF, Headers & Wire Housings Minitek Power4.2 DR RATH HDR 2Pos Tin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
110 руб.
от 100 шт. —
81 руб.
от 500 шт. —
69.95 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Connectors\Headers & Wire Housings
Minitek® Pwr 4.2 Connectors Amphenol FCI Minitek® Pwr 4.2 Connectors provide a flexible and comprehensive solution for power applications with a current rating of up to 9A per circuit. The series includes 2 to 24 circuits for dual-row connectors and 3 to 5 circuits for single-row variants. The header and receptacle housings enable wire-to-wire and wire-to-board configurations, and header assemblies for wire-to-board interconnections include vertical and right-angle components. Applications for Amphenol FCI Minitek® Pwr 4.2 Connectors include communications, data, consumers, industrial, instrumentation, and military.
Технические параметры
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Current Rating: | 9 A |
Factory Pack Quantity: | 690 |
Housing Material: | Nylon |
Insulation Resistance: | 1 GOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 4.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Row Spacing: | 4.2 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Voltage Rating: | 600 V |