17260805, Automotive Connectors 8 WAY HEADLAMP FEMALE HOUSING
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
397 шт., срок 7-9 недель
2 750 руб.
от 25 шт. —
1 900 руб.
от 50 шт. —
1 560 руб.
от 100 шт. —
1 366.74 руб.
Добавить в корзину 1 шт.
на сумму 2 750 руб.
Альтернативные предложения1
Описание
Connectors\Automotive Connectors
Sicma Connectors Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.
Технические параметры
Brand: | Aptiv(formerly Delphi) |
Color: | Black |
Factory Pack Quantity: | 500 |
Gender: | Receptacle(Female) |
Housing Material: | Polyamide(PA) |
Manufacturer: | Aptiv |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 8 Position |
Packaging: | Bulk |
Part # Aliases: | 13653659 |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Wire Gauge Max: | 13 AWG |
Wire Gauge Min: | 22 AWG |
Wire Gauge Range: | 13 AWG to 22 AWG |
Техническая документация
Datasheet 17260805
pdf, 217 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.