20021121-00016C1LF, Headers & Wire Housings Connectors 2x6 PORTS STACKED
430 руб.
от 10 шт. —
350 руб.
от 100 шт. —
300 руб.
от 600 шт. —
230.91 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Описание
Connectors\Headers & Wire Housings
Технические параметры
Application: | Board-to-Board |
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: | 600 |
Insulation Resistance: | 1 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 3.05 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 1.27 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 1.27 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Unshrouded |
Voltage Rating: | 125 V |
Вес, г | 3 |