211CL3S1161-L, Automotive Connectors SICMA3 2.8MM M (.35-.75MM) SWS

211CL3S1161-L, Automotive Connectors SICMA3 2.8MM M (.35-.75MM) SWS
Изображения служат только для ознакомления,
см. техническую документацию
11820 шт., срок 7-9 недель
210 руб.
от 25 шт.160 руб.
от 50 шт.133 руб.
от 100 шт.75 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8005087893
Артикул: 211CL3S1161-L

Описание

Connectors\Automotive Connectors
Sicma Connectors Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.

Технические параметры

Brand: Aptiv(formerly Delphi)
Contact Gender: Pin(Male)
Contact Material: Copper
Contact Plating: Tin
Current Rating: +/-13 A to+/-25 A
Factory Pack Quantity: 1
Gender: Pin(Male)
Manufacturer: Aptiv
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Part # Aliases: 10781143
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Subcategory: Automotive Connectors
Termination Style: Crimp
Wire Gauge Range: 22 AWG to 18 AWG

Техническая документация

Datasheet 211CL3S1161-L
pdf, 565 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.