51742-10202400AALF, Power to the Board PWRBLADE V/T REC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 500 руб.
от 10 шт. —
2 140 руб.
от 25 шт. —
1 890 руб.
Добавить в корзину 1 шт.
на сумму 2 500 руб.
Описание
Connectors\Power Connectors\Power to the Board
Automotive Electronics Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.
Технические параметры
Brand: | Amphenol FCI |
Contact Arrangement: | Power/Signal |
Contact Gender: | Socket(Female) |
Contact Plating: | Tin |
Current Rating: | 30 A, 48 A |
Factory Pack Quantity: | 55 |
Housing Colour: | Black |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Positions: | 2 Power, 24 Signal |
Number of Rows: | 4 Row |
Packaging: | Tray |
Pitch: | 6.35 mm, 2.54 mm |
Product Category: | Power to the Board |
Product Type: | Power to the Board |
Product: | Receptacles |
Row Spacing: | 6.35 mm Power, 2.54 mm Signal |
Subcategory: | Power Connectors |
Termination Style: | Solder |
Voltage Rating: | 200 V |