54102-S08-18, Headers & Wire Housings 18P UNSHRD HEDR THRU HOLE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
от 10 шт. —
500 руб.
от 100 шт. —
381 руб.
от 500 шт. —
289.31 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.
Технические параметры
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: | 100 |
Housing Colour: | Black |
Housing Material: | Thermoplastic |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 5.84 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.05 mm |
Termination Style: | Solder Pin |
Type: | Unshrouded |
Voltage Rating: | 1.5 kV |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 231 КБ