57102-F08-12ULF, Conn Unshrouded Header HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
Мин. кол-во для заказа 56 шт.
от 200 шт. —
560 руб.
от 350 шт. —
529 руб.
Добавить в корзину 56 шт.
на сумму 31 920 руб.
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Описание Штыревая планка, провод-плата, "папа", Minitek, 2мм, PIN: 24, THT Характеристики Категория | Разъем |
Технические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 100 |
Maximum Contact Resistance (mOhm) | 25 |
Maximum Current Rating (A) | 2/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 650VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 24 |
Number of Rows | 2 |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Row Spacing (mm) | 2 |
Terminal Pitch (mm) | 2 |
Termination Method | Solder |
Tradename | Minitek® |
Type | Unshrouded Header |
Application: | Wire-to-Board |
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 24 |
Housing Color: | Black |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 1 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 4 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 24 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2 mm |
Series: | Minitek |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3 mm |
Termination Style: | Solder Pin |
Tradename: | Minitek |
Type: | Unshrouded |
Voltage Rating: | 650 V |
Техническая документация
Datasheet
pdf, 98 КБ