61082-082400LF, Board to Board & Mezzanine Connectors 7.70MM RECEPT 80P 8 Au WITH PEG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 750 руб.
от 12 шт. —
1 600 руб.
от 24 шт. —
1 460 руб.
от 108 шт. —
1 235.37 руб.
Добавить в корзину 1 шт.
на сумму 1 750 руб.
Описание
Connectors\Board to Board & Mezzanine Connectors
Bergstak® Board-to-Board Connectors Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm.
Технические параметры
Brand: | Amphenol FCI |
Contact Material: | Copper |
Contact Plating: | Gold |
Current Rating: | 800 mA |
Factory Pack Quantity: | 12 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Number of Positions: | 80 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 0.8 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Receptacles |
Stack Height: | 7.7 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Voltage Rating: | 100 VAC |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 50mOhm |
Current Rating (Max) | 0.8/ContactA |
Gender | RCP |
Housing Material | Liquid Crystal Polymer |
Mounting Style | Surface Mount |
Number of Contact Rows | 2 |
Number of Contacts | 80POS |
Operating Temp Range | -40C to 125C |
Packaging | Tube |
Pitch (mm) | 0.8mm |
Product Depth (mm) | 6.8mm |
Product Height (mm) | 7.7mm |
Product Length (mm) | 37.8mm |
Termination Method | Solder |
Type | Fine Pitch Connector |
Voltage Rating Max | 100VAC |
Вес, г | 6 |