65240-016LF, Headers & Wire Housings 16P CTW HOUSING SINGLE ROW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
от 10 шт. —
230 руб.
от 100 шт. —
157 руб.
от 600 шт. —
144.18 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.
Технические параметры
Application: | Board-to-Board |
Brand: | Amphenol FCI |
Factory Pack Quantity: | 300 |
Housing Colour: | Blue |
Housing Material: | Thermoplastic Polyester |
Insulation Resistance: | 100 GOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 16 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Type: | Receptacle Housings |
Voltage Rating: | 1 kV |
Wire Gauge: | 30 AWG to 22 AWG |
Вес, г | 2 |