67013-002LF, FFC & FPC Connectors 1 X 2 BLUE HSNG .100

67013-002LF, FFC & FPC Connectors 1 X 2 BLUE HSNG .100
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.100 руб.
от 100 шт.81 руб.
от 500 шт.73.46 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005089306
Артикул: 67013-002LF
Бренд: Amphenol

Описание

Connectors\FFC / FPC\FFC & FPC Connectors
Duflex™ Flex Connectors Amphenol FCI Duflex™ Connectors are designed as a cost-effective and reliable solution for terminating FPC/FFC and membrane touch switches. Designed for use on a 2.54mm grid, these connectors combine a Dubox™ receptacle and the assembly speed of IDC termination techniques. The reliable dual-beam contact design features a pre-stressed contact beam for low insertion force. The series is available in single- and double-row versions with up to 36 contacts per row with a 3.8mm housing height for single row and 6.34mm for double row. Amphenol FCI Duflex Connectors are ideal for large-volume users.

Технические параметры

Brand: Amphenol FCI
Current Rating: 3 A
Factory Pack Quantity: 1000
Housing Colour: Blue
Housing Material: Thermoplastic(TP)
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Horizontal
Number of Positions: 2 Position
Packaging: Bulk
Pitch: 2.54 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Wire Housings
Subcategory: FFC & FPC Connectors
Voltage Rating: 1 kV
Вес, г 0.24