68000-402, Headers & Wire Housings 230/120 TIN 2 POS.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 руб.
от 10 шт. —
29 руб.
от 100 шт. —
22 руб.
от 500 шт. —
18.96 руб.
Добавить в корзину 1 шт.
на сумму 43 руб.
Описание
Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.
Технические параметры
Application: | Board-to-Board |
Brand: | Amphenol FCI |
Compliance: | UL |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: | 100 |
Housing Colour: | Black |
Housing Material: | Thermoplastic |
Insulation Resistance: | 5 GOhms |
Manufacturer: | Amphenol |
Mating Post Length: | 5.84 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.41 mm |
Termination Style: | Solder Pin |
Type: | Pin Strip |
Voltage Rating: | 1.5 kV |