76342-424HLF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 450 руб.
Добавить в корзину 1 шт.
на сумму 1 450 руб.
Описание
Connectors\Board to Board & Mezzanine Connectors
Технические параметры
Brand: | Amphenol FCI |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 9 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Vertical |
Number of Positions: | 48 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Receptacles |
Series: | DUBOX |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | DUBOX |
Voltage Rating: | 1 kV |