78207-116, Headers & Wire Housings 16P RT ANGL DUAL HDR

78207-116, Headers & Wire Housings 16P RT ANGL DUAL HDR
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
от 10 шт.400 руб.
от 100 шт.376 руб.
от 200 шт.348.63 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Номенклатурный номер: 8005090906
Артикул: 78207-116
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
BergStik® 2.54mm Unshrouded Headers Amphenol FCI (Amphenol ICC) BergStik® 2.54mm Pitch Unshrouded Headers provide board-to-board and mezzanine, header and wire housing, power-to-board, and memory card interconnect solutions for a wide variety of electronic equipment and devices. BergStik connectors feature a breakaway design, allowing users to cut or break to length to suit an application profile. The maximum current rating of these Amphenol FCI (Amphenol ICC) unshrouded headers is 3A per contact. These single- and double-row connectors include straight or right-angle options from 2 to 72 positions.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Compliance: UL, CSA
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 200
Housing Color: Black
Housing Material: Polyester(PCT)
Manufacturer: Amphenol
Mating Post Length: 5.84 mm
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 3.05 mm
Termination Style: Solder Pin
Type: Shrouded

Техническая документация

Datasheet
pdf, 145 КБ