SRR0603-680KL, Power Inductors - SMD 68uH 10% SMD 0603

SRR0603-680KL, Power Inductors - SMD 68uH 10% SMD 0603
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.180 руб.
от 100 шт.129 руб.
от 500 шт.110.20 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8005126159
Артикул: SRR0603-680KL
Бренд: Bourns

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Magnetic Products Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today"s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Application: Power
Brand: Bourns
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 1000
Inductance: 68 uH
Manufacturer: Bourns
Maximum DC Current: 400 mA
Maximum DC Resistance: 900 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 2525
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Q Minimum: 11
Saturation Current: 530 mA
Self Resonant Frequency: 10 MHz
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 2.52 MHz
Tolerance: 10%
Type: Power Choke
Brand Bourns
Factory Pack Quantity 1000
Height 3.3 mm
Inductance 68 uH
Length 6.5 mm
Manufacturer Bourns
Maximum DC Current 400 mA
Maximum DC Resistance 900 mOhms
Mounting Style SMD/SMT
Package / Case 0603
Packaging Reel
Product Power Inductors
Product Category Fixed Inductors
Q Minimum 11
RoHS Details
Self Resonant Frequency 10 MHz
Series SRR0603
Shielding Shielded
Termination Style SMD/SMT
Tolerance 10%
Type Shielded Power Inductor
Width 6.5 mm
Вес, г 0.41

Техническая документация

Datasheet
pdf, 594 КБ
Datasheet
pdf, 594 КБ