116CP31-M10S3-50, Industrial Pressure Sensors CAPACITIVE WATER PRESSURE

195 шт., срок 6-8 недель
7 360 руб.
от 5 шт.6 670 руб.
от 10 шт.5 870 руб.
от 50 шт.5 098.37 руб.
Добавить в корзину 1 шт. на сумму 7 360 руб.
Номенклатурный номер: 8005186198
Артикул: 116CP31-M10S3-50

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Industrial Pressure Sensors
116CP Ceramic Capacitive Pressure Sensors Sensata 116CP Ceramic Capacitive Pressure Sensors are housed in a small and innovative plastic package ideal for boilers, pumps, and other light industrial applications. Sensata 116CP sensors are offered in a wide range of configurations, including various pressure ports, electrical outputs, and pressure ranges from 0-4bar to 0-16bar. These compact pressure sensors feature high accuracy of ±1.5%VS.

Технические параметры

Accuracy: 1.5%
Brand: Sensata Technologies
Factory Pack Quantity: 200
Manufacturer: Sensata
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: +2 C
Mounting Style: Thread Mount
Operating Pressure: 0 bar to 10 bar
Operating Supply Current: 8 mA
Operating Supply Voltage: 5 V
Output Voltage: 500 mV to 4.5 V
Packaging: Bulk
Pressure Type: Sealed Gauge
Product Category: Industrial Pressure Sensors
Product Type: Industrial Pressure Sensors
Product: Pressure Switches
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 8 V
Вес, г 11

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.