MAX49017ATA/VY+, Analog Comparators Dual nanoPower Comparator with Built-In Reference

600 руб.
от 10 шт.480 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8005199062
Артикул: MAX49017ATA/VY+
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Analog Comparators
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 46 dB
Comparator Type: General Purpose
Factory Pack Quantity: 10
Ib - Input Bias Current: 5 nA
Ios - Input Offset Current: 5 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1.35 uA
Output Current per Channel: 100 nA
Output Type: Push-Pull
Package/Case: TDFN-8
Packaging: Cut Tape
Pd - Power Dissipation: 784 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 9.6 us
PSRR - Power Supply Rejection Ratio: 50 dB
Qualification: AEC-Q100
Response Time: 10 us
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Vcm - Common Mode Voltage: -200 mV to 5.7 V
Vos - Input Offset Voltage: 14 mV