SP487CT-L, RS-422/RS-485 Interface IC Quad RS-485/RS-422 Line Drivers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
830 руб.
от 10 шт. —
670 руб.
от 94 шт. —
491 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Описание
Quad Transmitter RS-422/RS-485 16-Pin SOIC W
Технические параметры
Data Rate | 10MBPS(MIN)(kbps) |
Data Transmission Topology | Multidrop/Multipoint |
Driving Mode | 3-STATE |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSMITTER |
Interface Circuit Standard 1 | RS-422/RS-485 |
Mounting | Surface Mount |
Number of Drivers per Line | 1@RS-422/32@RS-485 |
Number of Receiver Enables | NOT REQUIRED |
Number of Receivers | Not Required |
Number of Receivers per Line | NOT REQUIRED |
Number of Transceivers | Not Required |
Number of Transmitter Enables | 2 |
Number of Transmitters | 4 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | COMMERCIALC |
Package Type | SOIC W |
Pin Count | 16 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Not Required |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 4.75(V) |
Single Supply Voltage (Typ) | 5(V) |
Supply Current | 0.01(mA) |
Transmitter Signal Type | Differential |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Standards | RS-422|RS-485 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 0.01 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 4.75 |
Part Status | Active |
PCB changed | 16 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Commercial |
Transmitter Communication Type | RS-422|RS-485 |
Typical Single Supply Voltage (V) | 5 |
Техническая документация
Datasheet
pdf, 372 КБ