SP809NEK-L-3-1/TR, Supervisory Circuits 3 PIN MICROPROCESSOR RESET CIRCUIT

SP809NEK-L-3-1/TR, Supervisory Circuits 3 PIN MICROPROCESSOR RESET CIRCUIT
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.150 руб.
от 100 шт.103 руб.
от 500 шт.83.99 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005203609
Артикул: SP809NEK-L-3-1/TR
Бренд: Maxlinear

Описание

Semiconductors\Power Management ICs\Supervisory Circuits

Технические параметры

Accuracy: 1.5%
Battery Backup Switching: No Backup
Brand: MaxLinear
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: 2500
Features: No Internal Hysteresis
Manual Reset: No Manual Reset
Manufacturer: MaxLinear
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 1 uA
Output Current: 20 mA
Output Type: Active Low, Open Drain
Overvoltage Threshold: 2.944 V
Package/Case: SOT-23-3
Pd - Power Dissipation: 320 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 230 ms
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 900 mV
Threshold Voltage: 3.1 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.9 V
Watchdog Timers: No Watchdog
Вес, г 0.01

Техническая документация

Datasheet
pdf, 675 КБ