65503503215301, RF Cable Assemblies WR-CXASY RG-58 C/U FLEX SMA PLUG-JACK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 6-8 недель
5 410 руб.
Добавить в корзину 1 шт.
на сумму 5 410 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
Coax ConnectorsW rth Elektronik Coax Connectors contain a wide range of standard SMA solutions for frequencies up to 40GHz. These SMA connectors include WR-SMA, WR-RPSMA, WR-SMB, WR-SMP, WR-ADPT, WR-CXASY, and WR-UMRF types. The WR-SMA and WR-RPSMA series are standard or reverse polarity subminiature version A connectors that include panel-mounted versions with solder cups, flat tabs, or round post connections.
Технические параметры
Brand: | Wurth Elektronik |
Cable Length: | 152 mm |
Cable Type: | RG-58C/U |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Polarity: | Normal |
Connector A Series: | SMA |
Connector B Body Style: | Bulkhead |
Connector B Gender: | Jack(Female) |
Connector B Polarity: | Normal |
Connector B Series: | SMA |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Impedance: | 50 Ohms |
Jacket Color: | Black |
Manufacturer: | Wurth Elektronik |
Maximum Frequency: | 1 GHz |
Minimum Frequency: | 0 Hz |
Packaging: | Bulk |
Polarity: | Normal |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | WR-CXASY |
Subcategory: | Cable Assemblies |
Attenuation | 0.19 dB |
Characteristic Impedance | 50 Ω |
Coaxial Type | RG58 |
Conductor Material | Brass |
Connector 1 | SMA |
Connector 1 Gender | Male |
Connector 2 | SMA |
Connector 2 Gender | Female |
Insulation Material | PTFE |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 →+80 °C |
Outer Diameter | 4.95mm |
Sheath Colour | White |
Shielding | Braid |
Terminated/Unterminated | Terminated |
Voltage Rating | 335 V ac |
Вес, г | 13.19 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.