DFNA20-1T5, Resistor Networks & Arrays 20K 1K 0.1%ABS 0.05% RATIO

DFNA20-1T5, Resistor Networks & Arrays 20K 1K 0.1%ABS 0.05% RATIO
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 10 шт.1 520 руб.
от 25 шт.1 350 руб.
от 50 шт.1 166.88 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Номенклатурный номер: 8005227625
Артикул: DFNA20-1T5

Описание

Passive Components\Resistors\Resistor Networks & Arrays
DFN Dual Flat Thin Film Resistor Networks
Vishay DFN and DFN Divider Dual Flat No Lead Molded Precision Thin Film Surface Mount Resistor Networks feature isolated thin film precision resistors mounted in a 0.8mm pitch 4mm x 4mm dual flat no lead package. The networks feature 50% savings in board space over traditional SOIC packages. Vishay DFN Dual Flat Thin Film Resistor Networks are ideally suited for applications of unity gain operational amplifiers that require close TC tracking and tight ratio tolerances over temperature. DFN Divider resistors offer a wide ratio range.

Технические параметры

Brand: Vishay/Thin Film
Circuit Type: Isolated
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 8
Number of Resistors: 4
Package / Case: DFN-8
Power per Element: 100 mW
Power Total Package: 400 mW
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Resistor Values: 1 kOhms, 20 kOhms
Series: DFN(Divider)
Subcategory: Resistors
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Tolerance: 0.1%
Voltage Rating: 100 V