DFNA5-1T5, Resistor Networks & Arrays 10K 2K 0.1%ABS 0.05% RATIO

DFNA5-1T5, Resistor Networks & Arrays 10K 2K 0.1%ABS 0.05% RATIO
Изображения служат только для ознакомления,
см. техническую документацию
1 750 руб.
от 10 шт.1 550 руб.
от 25 шт.1 380 руб.
от 50 шт.1 194.14 руб.
Добавить в корзину 1 шт. на сумму 1 750 руб.
Номенклатурный номер: 8005227631
Артикул: DFNA5-1T5

Описание

Passive Components\Resistors\Resistor Networks & Arrays
DFN Dual Flat Thin Film Resistor Networks Vishay DFN and DFN Divider Dual Flat No Lead Molded Precision Thin Film Surface Mount Resistor Networks feature isolated thin film precision resistors mounted in a 0.8mm pitch 4mm x 4mm dual flat no lead package. The networks feature 50% savings in board space over traditional SOIC packages. Vishay DFN Dual Flat Thin Film Resistor Networks are ideally suited for applications of unity gain operational amplifiers that require close TC tracking and tight ratio tolerances over temperature. DFN Divider resistors offer a wide ratio range.

Технические параметры

Brand: Vishay/Thin Film
Circuit Type: Isolated
Factory Pack Quantity: 500
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 8
Number of Resistors: 4
Package/Case: DFN-8
Power per Element: 100 mW
Power Total Package: 400 mW
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Resistor Values: 2 kOhms, 10 kOhms
Subcategory: Resistors
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Tolerance: 0.1%
Type: Dual Flat Thin Film Precision Divider Resistor Network
Voltage Rating: 100 V

Техническая документация

Datasheet
pdf, 101 КБ