MORNTA1003QT5, Resistor Networks & Arrays 100Kohms 0.05% ABS 0.01% RATIO

MORNTA1003QT5, Resistor Networks & Arrays 100Kohms 0.05% ABS 0.01% RATIO
Изображения служат только для ознакомления,
см. техническую документацию
2 740 руб.
от 10 шт.2 440 руб.
от 25 шт.2 130 руб.
от 50 шт.1 871.75 руб.
Добавить в корзину 1 шт. на сумму 2 740 руб.
Номенклатурный номер: 8005227947
Артикул: MORNTA1003QT5

Описание

Passive Components\Resistors\Resistor Networks & Arrays
Dual-In-Line MORN Thin Film Resistors Vishay / Thin Film Dual-In-Line MORN Thin Film Resistors are designed to enable higher-precision voltage dividers and unity gain op-amps in products such as telecommunications, process control, industrial, and medical instrumentation. These resistors have a maximum seated height of 1.10mm and four isolated resistors with standard 0.65mm-pitch lead spacing. The MORN series provides close TCR tracking of ±1ppm/°C, tight ratio tolerances as low as ±0.01%, and excellent long-term ratio stability of 0.015% over 2000 hours at +70°C. Vishay / Thin Film Dual-In-Line MORN Thin Film Resistors are offered in a JEDEC MO-187 variation AA package with rugged molded construction.

Технические параметры

Brand: Vishay/Thin Film
Circuit Type: Isolated
Factory Pack Quantity: 500
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 8
Number of Resistors: 4
Operating Temperature Range: -55 C to+125 C
Package/Case: MSOP-8
Power per Element: 50 mW
Power Total Package: 200 mW(1/5 W)
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Resistor Values: 100 kOhms
Subcategory: Resistors
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Tolerance: 0.05%
Type: Dual-In-Line Thin Film Resistor Surface-Mount Network
Voltage Rating: 50 V
Вес, г 0.02

Техническая документация

Datasheet
pdf, 91 КБ