GR PSLR31.13-GTHP-R1R2-1, Mid-Power LEDs - Single Color Red DURIS S 5

GR PSLR31.13-GTHP-R1R2-1, Mid-Power LEDs - Single Color Red DURIS S 5
Изображения служат только для ознакомления,
см. техническую документацию
11067 шт., срок 7-9 недель
190 руб.
от 10 шт.130 руб.
от 100 шт.79 руб.
от 1000 шт.54.32 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005237424
Артикул: GR PSLR31.13-GTHP-R1R2-1
Бренд: AMS OSRAM GROUP

Описание

Opto-electronics\LED Lighting\LED Emitters\Mid-Power LEDs - Single Colour
DURIS® S 5 PSLM Mid-Power LEDs ams OSRAM DURIS® S 5 PSLM Mid Power LEDs are single-color LEDs available in orange, amber, blue, red, green, and white illumination colors. The LEDs feature a 2.11V to 3.36V forward voltage range, 120° viewing angle @50% Iv, and 10mA to 200mA forward current range. These mid-power LEDs operate from -40°C to 100°C temperature range. The DURIS® S 5 mid-power LEDs are available in a white SMT package with colored diffused resin. Typical applications include architectural lighting, accent and effect lighting, smart lighting, and cove lighting.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: 4500
Illumination Colour: Red
Manufacturer: ams OSRAM
Moisture Sensitive: Yes
Part # Aliases: Q65112A1151
Product Category: Mid-Power LEDs-Single Colour
Product Type: LED-Mid Power
Product: Red LEDs
Subcategory: LEDs
Type: Single Color LEDs
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1452 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.