KW DELSS2.RA-AXBZ- FK0PM0-2686, Mid-Power LEDs - White White TOPLED E 1608

KW DELSS2.RA-AXBZ- FK0PM0-2686, Mid-Power LEDs - White White TOPLED E 1608
Изображения служат только для ознакомления,
см. техническую документацию
232463 шт., срок 7-9 недель
120 руб.
от 10 шт.87 руб.
от 100 шт.34 руб.
от 1000 шт.22.96 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005237591
Артикул: KW DELSS2.RA-AXBZ-FK0PM0-2686
Бренд: AMS OSRAM GROUP

Описание

Opto-electronics\LED Lighting\LED Emitters\Mid-Power LEDs - White
Mini TOPLED® LEDs ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50.000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: 5000
If - Forward Current: 20 mA
Illumination Colour: White
Lens Colour: Tinted
Lens Transparency: Diffused
Luminous Intensity: 1120 mcd
Manufacturer: ams OSRAM
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: 1608
Part # Aliases: Q65112A6162
Product Category: Mid-Power LEDs-White
Product Type: LED-Mid Power
Product: White LEDs
Qualification: AEC-Q102
Subcategory: LEDs
Vf - Forward Voltage: 3.08 V
Viewing Angle: 120 deg
Вес, г 0.002

Техническая документация

Datasheet
pdf, 2163 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.