GW PSLM31.FM-G9GW-40S5-1, Mid-Power LEDs - White GW PSLM31.FM

GW PSLM31.FM-G9GW-40S5-1, Mid-Power LEDs - White GW PSLM31.FM
Изображения служат только для ознакомления,
см. техническую документацию
11454 шт., срок 7-9 недель
210 руб.
от 10 шт.140 руб.
от 100 шт.81 руб.
от 500 шт.75.62 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8005237904
Артикул: GW PSLM31.FM-G9GW-40S5-1
Бренд: AMS OSRAM GROUP

Описание

Opto-electronics\LED Lighting\LED Emitters\Mid-Power LEDs - White
DURIS® S 5 PSLM Mid-Power LEDs ams OSRAM DURIS® S 5 PSLM Mid Power LEDs are single-color LEDs available in orange, amber, blue, red, green, and white illumination colors. The LEDs feature a 2.11V to 3.36V forward voltage range, 120° viewing angle @50% Iv, and 10mA to 200mA forward current range. These mid-power LEDs operate from -40°C to 100°C temperature range. The DURIS® S 5 mid-power LEDs are available in a white SMT package with colored diffused resin. Typical applications include architectural lighting, accent and effect lighting, smart lighting, and cove lighting.

Технические параметры

Brand: ams OSRAM
Colour Rendering Index - CRI: 90
Factory Pack Quantity: 4500
If - Forward Current: 65 mA
Illumination Colour: Neutral White
Lens Colour: Tinted
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 24 lm
Manufacturer: ams OSRAM
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: 3030
Packaging: Reel, Cut Tape
Part # Aliases: Q65112A7175
Product Category: Mid-Power LEDs-White
Product Type: LED-Mid Power
Product: Horticulture LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.77 V
Viewing Angle: 120 deg
Wavelength/Colour Temperature: 4000 K
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1182 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.