GW PSLR31.FM-K2K4-50S5-1, Mid-Power LEDs - White GW PSLR31.FM

GW PSLR31.FM-K2K4-50S5-1, Mid-Power LEDs - White GW PSLR31.FM
Изображения служат только для ознакомления,
см. техническую документацию
23058 шт., срок 7-9 недель
210 руб.
от 10 шт.140 руб.
от 100 шт.81 руб.
от 500 шт.75.62 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8005237922
Артикул: GW PSLR31.FM-K2K4-50S5-1
Бренд: AMS OSRAM GROUP

Описание

Opto-electronics\LED Lighting\LED Emitters\Mid-Power LEDs - White
DURIS® S 5 Horticulture LEDs ams OSRAM DURIS® S 5 Horticulture LEDs offer a range of purple, neutral white, and cool white illumination colors in a white surface mount package with a colored diffused silicone resin. The LEDs have a 120° viewing angle (at 50% Iv), operate at -40°C to +100°C temperature range, and offer a +125°C junction temperature. The DURIS® S 5 LEDs are ideal for horticultural and architectural lighting applications.

Технические параметры

Brand: ams OSRAM
Colour Rendering Index - CRI: 90
Factory Pack Quantity: 4500
If - Forward Current: 150 mA
Illumination Colour: Cool White
Lens Colour: Tinted
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 110 lm
Manufacturer: ams OSRAM
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: 3030
Packaging: Reel, Cut Tape
Part # Aliases: Q65112A7178
Product Category: Mid-Power LEDs-White
Product Type: LED-Mid Power
Product: Horticulture LEDs
Subcategory: LEDs
Vf - Forward Voltage: 6.34 V
Viewing Angle: 120 deg
Wavelength/Colour Temperature: 5000 K
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1195 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.