DA14581-00UNA, RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC optimized for A4WP and HCI applications ? 12 GPIOsin WL-CSP34 and 0.4m

DA14581-00UNA, RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC optimized for A4WP and HCI applications ? 12 GPIOsin WL-CSP34 and 0.4m
Изображения служат только для ознакомления,
см. техническую документацию
5000 шт., срок 6-8 недель
1 000 руб.
от 10 шт.800 руб.
от 100 шт.616 руб.
от 250 шт.543.83 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Номенклатурный номер: 8005238141
Артикул: DA14581-00UNA
Бренд: Renesas / Dialog

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF System on a Chip - SoC
DA14581 Low Power Bluetooth Smart SoC Dialog Semiconductor DA14581 Low Power Bluetooth Smart SoC is the world's smallest, lowest power and most integrated Bluetooth® Smart solution for A4WP wireless charging and HCI applications. It is an optimized version of the outstanding DA14580 SoC. IA fast boot time for the Power Receiving Unit (PRU) and 8 connections for the Power Transmitting Unit (PTU) make the DA14581 a perfect solution for A4WP. The optimized code for HCI, which fits into the DA14581's OTP memory, enables you to create a pre-programmed HCI device. It has a fully integrated radio transceiver and baseband processor for Bluetooth® Smart. It can be used as a standalone application processor or as a data pump in hosted systems.Learn More

Технические параметры

ADC Resolution: 10 bit
Brand: Renesas/Dialog
Data Bus Width: 32 bit
Data RAM Size: 42 kB
Data RAM Type: SRAM
Factory Pack Quantity: 5000
Interface Type: I2C, SPI, UART
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 14 I/O
Number of Timers: 2 Timer
Operating Frequency: 2.4 GHz
Output Power: 0 dBm
Package/Case: WLCSP-34
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 32 kB, 84 kB
Sensitivity: -93 dBm
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 3.7 mA
Supply Current Transmitting: 3.4 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 900 mV
Technology: Si
Type: Bluetooth

Техническая документация

Datasheet
pdf, 3581 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.