DA14583-01F01AT2, RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated 1Mb Flash memory 24 GPIOs in QFN40 and 0.4mm pin pi

DA14583-01F01AT2, RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated 1Mb Flash memory 24 GPIOs in QFN40 and 0.4mm pin pi
Изображения служат только для ознакомления,
см. техническую документацию
2508 шт., срок 7-9 недель
1 640 руб.
от 10 шт.1 270 руб.
от 100 шт.1 070 руб.
от 250 шт.891.68 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Номенклатурный номер: 8005238143
Артикул: DA14583-01F01AT2
Бренд: Renesas / Dialog

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF System on a Chip - SoC
DA14583 Low Power Bluetooth Smart SoC Dialog Semiconductor DA14583 Low Power Bluetooth Smart SoC is an integrated circuit that has a fully integrated radio transceiver and baseband processor for Bluetooth® Smart. It can be used as a standalone application processor or as a data pump in hosted systems. The DA14583 supports a flexible memory architecture, including 1Mbit of Flash memory, for storing Bluetooth profiles and custom application code, which can be updated over the air (OTA). The qualified Bluetooth Smart protocol stack is stored in a dedicated ROM. All software runs on the ARM® Cortex®-M0 processor via a simple scheduler.Learn More

Технические параметры

ADC Resolution: 10 bit
Brand: Renesas/Dialog
Data Bus Width: 32 bit
Data RAM Size: 42 kB
Data RAM Type: SRAM
Factory Pack Quantity: 5000
Interface Type: I2C, SPI, UART
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 24 I/O
Number of Timers: 2 Timer
Operating Frequency: 2.4 GHz
Output Power: 0 dBm
Package/Case: QFN-40
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 32 kB, 84 kB, 1 MB
Program Memory Type: Flash
Sensitivity: -93 dBm
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 3.7 mA
Supply Current Transmitting: 3.4 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.35 V
Technology: Si
Type: Bluetooth
Вес, г 0.12

Техническая документация

Datasheet
pdf, 3666 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.