1EDC20H12AHXUMA1, Gate Drivers 1200V Isolated 1-CH, 3.5A, UL, SEP Outpu

Фото 1/2 1EDC20H12AHXUMA1, Gate Drivers 1200V Isolated 1-CH, 3.5A, UL, SEP Outpu
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 500 шт.420 руб.
от 1000 шт.351 руб.
от 2000 шт.331.65 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8005238250
Артикул: 1EDC20H12AHXUMA1

Описание

Semiconductors\Power Management ICs\Gate Drivers
Infineon Automatic Opening Systems Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

Технические параметры

Brand: Infineon Technologies
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: 1000
Fall Time: 9 ns
Logic Type: CMOS
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 650 uA
Output Current: 2 A
Output Voltage: 13 V to 35 V
Package/Case: DSO-8-59
Packaging: Reel, Cut Tape
Part # Aliases: 1EDC20H12AH SP001645120
Pd - Power Dissipation: 25 mW, 400 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Propagation Delay - Max: 330 ns
Rise Time: 10 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 17 V
Supply Voltage - Min: 3.1 V
Technology: Si
Type: High-Side
Fall Time 9ns
Logic Type CMOS
Output Current 2 A
Package Type DSO
Pin Count 8
Supply Voltage 3.1 → 17V
Вес, г 0.29

Техническая документация

Datasheet
pdf, 505 КБ
Datasheet
pdf, 514 КБ