0097055802, EMI Gaskets, Sheets, Absorbers & Shielding TWT,STR,BF,RAPSA .07 x.20 x.165 x 24"

0097055802, EMI Gaskets, Sheets, Absorbers & Shielding TWT,STR,BF,RAPSA .07 x.20 x.165 x 24"
Изображения служат только для ознакомления,
см. техническую документацию
77 шт., срок 7-9 недель
5 640 руб.
от 10 шт.4 630 руб.
от 25 шт.4 470 руб.
Добавить в корзину 1 шт. на сумму 5 640 руб.
Номенклатурный номер: 8005247169
Артикул: 0097055802
Бренд: Laird Technologies

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
0097 Clip-On Perpendicular Shielding Strips Laird Performance Materials 0097 Clip-On Perpendicular Shielding Strips feature a clip-on design that permits shielding to a perpendicular surface. This clip-on design is ideal where high temperatures or other design considerations preclude the use of adhesive-mounted gaskets. The D-shaped lance provides excellent retention of the gasket and allows for a strong omnidirectional grip. Designers simply push the strips onto the edge or flange of the door or enclosure. The clip-on gaskets hold firmly in place due to their spring characteristics, while the finger design allows for continuous contact across the length of the strip. A T-shaped lance is also offered. Laird 0097 Clip-On Perpendicular Shielding Strips are available in a variety of plating finishes.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 1
Manufacturer: Laird Performance Materials
Mounting Style: Adhesive PSA
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Fingerstock
Subcategory: EMI/RFI
Thickness: 1.78 mm
Type: Fingerstock Strip Gaskets
Вес, г 19

Техническая документация

Datasheet
pdf, 5135 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.