67B3G2504807010R0B, EMI Gaskets, Sheets, Absorbers & Shielding SP,con,3,Au 7X2.5X4.8mm

67B3G2504807010R0B, EMI Gaskets, Sheets, Absorbers & Shielding SP,con,3,Au 7X2.5X4.8mm
Изображения служат только для ознакомления,
см. техническую документацию
292 шт., срок 7-9 недель
680 руб.
от 10 шт.540 руб.
от 100 шт.438 руб.
от 250 шт.396.63 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8005247523
Артикул: 67B3G2504807010R0B
Бренд: Laird Technologies

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
67x SMD Grounding Gaskets Laird Performance Materials 67x SMD Grounding Gaskets provide simple board-level electromagnetic compatibility (EMC) solutions for multiple grounding points. These shielding contacts offer a low compression force and meet RoHS requirements. The gaskets are available in a wide variety of shapes, sizes, and plating, making them ready for production. A base material of beryllium copper provides excellent resilience and electrical properties, which makes the contacts suitable for electronic applications. Other base material options are also available. Laird Performance Materials 67x SMD Grounding Gaskets are ideal for medical equipment and devices, laptop computers, tablets, networking equipment, automotive and electronic components, smartphones, printers, and more.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 750
Manufacturer: Laird Performance Materials
Material: Beryllium Copper
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Contacts
Subcategory: EMI/RFI
Thickness: 2.5 mm
Type: Contact Strips & Rings

Техническая документация

Datasheet
pdf, 1681 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.