67B5G2504004108R00, EMI Gaskets, Sheets, Absorbers & Shielding SP,con,5,Au 4.1X2.5X4mm

67B5G2504004108R00, EMI Gaskets, Sheets, Absorbers & Shielding SP,con,5,Au 4.1X2.5X4mm
Изображения служат только для ознакомления,
см. техническую документацию
5670 шт., срок 7-9 недель
250 руб.
от 10 шт.200 руб.
от 100 шт.187 руб.
от 250 шт.173.92 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8005247524
Артикул: 67B5G2504004108R00
Бренд: Laird Technologies

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
67x SMD Grounding Gaskets Laird Performance Materials 67x SMD Grounding Gaskets provide simple board-level electromagnetic compatibility (EMC) solutions for multiple grounding points. These shielding contacts offer a low compression force and meet RoHS requirements. The gaskets are available in a wide variety of shapes, sizes, and plating, making them ready for production. A base material of beryllium copper provides excellent resilience and electrical properties, which makes the contacts suitable for electronic applications. Other base material options are also available. Laird Performance Materials 67x SMD Grounding Gaskets are ideal for medical equipment and devices, laptop computers, tablets, networking equipment, automotive and electronic components, smartphones, printers, and more.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 2000
Manufacturer: Laird Performance Materials
Material: Beryllium Copper
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Contacts
Subcategory: EMI/RFI
Thickness: 2.5 mm
Type: Contact Strips & Rings

Техническая документация

Datasheet
pdf, 1681 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.